Cosel SUTW DC/DC Converter, 24V dc, -24 V dc/ 250 mA, 48V dc Input, 36V Input 6 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 867-254
- Mfr. Part No.:
- SUTW64812
- Manufacturer:
- Cosel
This image is representative of the product range
Subtotal (1 unit)*
MYR104.41
FREE delivery for orders over RM 150.00
- Ready to ship from 18 February 2027
Units | Per Unit |
|---|---|
| 1 + | MYR104.41 |
*price indicative
- RS Stock No.:
- 867-254
- Mfr. Part No.:
- SUTW64812
- Manufacturer:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc, -24V dc | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 48V dc | |
| Output Current 1 | 250mA | |
| Output Current 2 | 250mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±22.8 V dc, ±25.2 V dc | |
| Ripple and Noise | 200mV Pk-Pk | |
| Isolation Voltage | 500V ac | |
| Number of Pins | 7 | |
| Package Type | DIP | |
| Maximum Output Power | 6W | |
| Depth | 26.4mm | |
| Length | 37.6mm | |
| Series | SUTW | |
| Width | 9.15mm | |
| Weight | 11g | |
| Standards/Approvals | CE, cUL, cULus, EN 60950-1, TUV, UL 60950-1 | |
| Efficiency | 86% | |
| Maximum Operating Temperature | 85°C | |
| Maximum Switching Frequency | 1400kHz | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc, -24V dc | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 48V dc | ||
Output Current 1 250mA | ||
Output Current 2 250mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±22.8 V dc, ±25.2 V dc | ||
Ripple and Noise 200mV Pk-Pk | ||
Isolation Voltage 500V ac | ||
Number of Pins 7 | ||
Package Type DIP | ||
Maximum Output Power 6W | ||
Depth 26.4mm | ||
Length 37.6mm | ||
Series SUTW | ||
Width 9.15mm | ||
Weight 11g | ||
Standards/Approvals CE, cUL, cULus, EN 60950-1, TUV, UL 60950-1 | ||
Efficiency 86% | ||
Maximum Operating Temperature 85°C | ||
Maximum Switching Frequency 1400kHz | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel SUTW DC/DC Converter -24 V dc/ 250 mA 36V Input 6 W 85 °C Max Temp -40 °C Min Temp,
- Cosel SUTW DC/DC Converter -30 V dc/ 200 mA 36V Input 6 W 85 °C Max Temp -40 °C Min Temp,
- Cosel SUTW DC/DC Converter -30 V dc/ 350 mA 36V Input 10.5 W 85 °C Max Temp -40 °C Min
- Cosel SUTW DC/DC Converter -24 V dc/ 130 mA 36V Input 3.12 W 85 °C Max Temp -40 °C Min
- Cosel SUTW DC/DC Converter -24 V dc/ 450 mA 36V Input 10.8 W 85 °C Max Temp -40 °C Min
- Cosel SUTW DC/DC Converter -30 V dc/ 100 mA 36V Input 3 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGF DC/DC Converter -12 V dc/ 250 mA 18V Input 6 W 85 °C Max Temp -40 °C Min Temp,
- Cosel SUTW DC/DC Converter -24 V dc/ 450 mA 36V Input 10.8 W 85 °C Max Temp -40 °C Min
