Cosel SUTW DC/DC Converter, 30V dc, -30 V dc/ 100 mA, 48V dc Input, 36V Input 3 W, PCB, 85 °C Max Temp -40 °C Min Temp,

N

This image is representative of the product range

Subtotal (1 unit)*

MYR72.76

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR72.76

*price indicative

RS Stock No.:
867-253
Mfr. Part No.:
SUTW34815
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

30V dc, -30V dc

Product Type

DC/DC Converter

Maximum Input Voltage

48V dc

Minimum Input Voltage

36V

Output Current 1

100mA

Output Current 2

100mA

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

2

Ripple and Noise

200mV Pk-Pk

Output Voltage Adjustment Range

±14.25 V dc, ±15.75 V dc

Number of Pins

7

Isolation Voltage

500V ac

Maximum Output Power

3W

Package Type

DIP

Series

SUTW

Standards/Approvals

CE, cUL, EN 60950-1, TUV, UL 60950-1, cULus

Weight

8g

Depth

23.4mm

Width

23.4mm

Length

30mm

Maximum Operating Temperature

85°C

Efficiency

76%

Minimum Operating Temperature

-40°C

Maximum Switching Frequency

1950kHz

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy