Cosel SUTW DC/DC Converter, 30V dc, -30 V dc/ 350 mA, 48V dc Input, 36V Input 10.5 W, PCB, 85 °C Max Temp -40 °C Min

N

This image is representative of the product range

Subtotal (1 unit)*

MYR139.23

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR139.23

*price indicative

RS Stock No.:
867-251
Mfr. Part No.:
SUTW104815
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

30V dc, -30V dc

Maximum Input Voltage

48V dc

Minimum Input Voltage

36V

Output Current 1

350mA

Output Current 2

350mA

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

2

Ripple and Noise

200mV Pk-Pk

Output Voltage Adjustment Range

±14.25 V dc, ±15.75 V dc

Number of Pins

7

Isolation Voltage

500V ac

Package Type

DIP

Maximum Output Power

10.5W

Weight

14g

Standards/Approvals

UL 60950-1, TUV, EN 60950-1, cULus, cUL, CE

Length

45.2mm

Depth

29.3mm

Series

SUTW

Width

29.3mm

Maximum Switching Frequency

1900kHz

Efficiency

86%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy