Weller Xcelite 378MVN ESD Safe Cutter
- RS Stock No.:
- 868-718
- Mfr. Part No.:
- 378MVN
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR81.48
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR81.48 |
*price indicative
- RS Stock No.:
- 868-718
- Mfr. Part No.:
- 378MVN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Cutter | |
| Sub Type | Cutter | |
| Non-Sparking | Yes | |
| Overall Length | 139.7mm | |
| VDE/1000V Approved | No | |
| Application | Cable Cutter | |
| ESD Safe | Yes | |
| Handle Material | Cushion Grip | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Cutter | ||
Sub Type Cutter | ||
Non-Sparking Yes | ||
Overall Length 139.7mm | ||
VDE/1000V Approved No | ||
Application Cable Cutter | ||
ESD Safe Yes | ||
Handle Material Cushion Grip | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- VN
The Weller Xcelite plier boasts serrated jaws, designed for precision in electronics, providing exceptional access in confined spaces thanks to its slim profile.
Thin profile for optimal reach in tight areas
Lightweight construction ensures maximum comfort during use
Designed specifically for precision electronics applications
Serrated jaws enhance gripping capability
Manufactured from high-quality carbon steel for durability
Non-glare black finish reduces visibility to enhance focus
Carded packaging allows for easy display and storage
ESD-safe design ensures protection against static discharge
Related links
- Weller Xcelite 378SMMVN ESD Safe Cutter
- Weller Xcelite MS54JN Full Flush ESD Safe Cutter
- Weller Xcelite 1178MVN ESD Safe Flush Cutter
- Weller Xcelite 170MVN ESD Safe Flush Cutter
- Weller Xcelite 2178MVN ESD Safe Flush Cutter
- Weller 595EW Flush ESD Safe Cutter
- Weller 577EW Flush ESD Safe Cutter
- Weller Xcelite 175MVN ESD Safe Flush Cutter

