Weller Xcelite 2178MVN ESD Safe 14 AWG Flush Cutter

N

Subtotal (1 unit)*

MYR154.81

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR154.81

*price indicative

Sponsored
Weller
RS Stock No.:
868-717
Mfr. Part No.:
2178MVN
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Product Type

Cutter

Sub Type

Cutter

Non-Sparking

Yes

Overall Length

142.9mm

VDE/1000V Approved

No

Application

Cable Cutter

ESD Safe

Yes

Material Cut

Soft Wire

Handle Material

Cushion Grip

Maximum Cutting Capacity

14AWG

Standards/Approvals

No

Cut Type

Flush

COO (Country of Origin):
VN
The Weller Xcelite precision cutter designed for effortless and effective cutting of IC pins, cables, and harnesses, ensuring maximum control and safety during usage.

Heavy duty construction for durability with IC pins and cables

Incorporates a safety clip for secure handling

Flush cuts soft wires up to 14 AWG for precision

Made with the highest quality carbon steel for long-lasting performance

Features a non-glare black finish for reduced reflective glare

Lightweight design enhances manoeuvrability during use

ESD-safe to prevent damage to sensitive components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy