Weller Xcelite 1178MVN ESD Safe 14 AWG Flush Cutter
- RS Stock No.:
- 868-712
- Mfr. Part No.:
- 1178MVN
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR127.63
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 5 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR127.63 |
*price indicative
- RS Stock No.:
- 868-712
- Mfr. Part No.:
- 1178MVN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Cutter | |
| Sub Type | Cutter | |
| Non-Sparking | Yes | |
| Overall Length | 142.9mm | |
| VDE/1000V Approved | No | |
| Application | Cable Cutter | |
| ESD Safe | Yes | |
| Material Cut | Soft Wire | |
| Handle Material | Cushion Grip | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 14AWG | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Cutter | ||
Sub Type Cutter | ||
Non-Sparking Yes | ||
Overall Length 142.9mm | ||
VDE/1000V Approved No | ||
Application Cable Cutter | ||
ESD Safe Yes | ||
Material Cut Soft Wire | ||
Handle Material Cushion Grip | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 14AWG | ||
Cut Type Flush | ||
The Weller Xcelite Heavy Duty Shear Cutter designed for precision cutting of soft wires, cables, and IC pins. Its ergonomic design ensures maximum control while providing consistent performance for demanding applications.
Heavy duty performance for cutting IC pins, cables, and harnesses
Maximum durability with highest quality carbon steel construction
Flush cuts soft wire up to 14 AWG (1.6 mm) for clean results
Related links
- Weller Xcelite 2178MVN ESD Safe Flush Cutter
- Weller Xcelite 175MVN ESD Safe Flush Cutter
- Weller Xcelite 170MVN ESD Safe Flush Cutter
- Weller 2622NB ESD Safe Flush Cutter
- Weller 599TFOW ESD Safe Flush Cutter
- RS PRO Flush ESD Safe Flush Cutter
- ideal-tek PC170E.IT ESD Safe Flush Cutter
- ideal-tek PC25E.IT ESD Safe Flush Cutter

