Weller Xcelite 175MVN ESD Safe 20 AWG Flush Cutter
- RS Stock No.:
- 868-716
- Mfr. Part No.:
- 175MVN
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR80.41
FREE delivery for orders over RM 150.00
In Stock
- Plus 32 unit(s) shipping from 09 November 2026
- Plus 1 unit(s) shipping from 11 November 2026
- Plus 30 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR80.41 |
*price indicative
- RS Stock No.:
- 868-716
- Mfr. Part No.:
- 175MVN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Cutter | |
| Sub Type | Cutter | |
| Non-Sparking | Yes | |
| Overall Length | 127mm | |
| VDE/1000V Approved | No | |
| Application | Cable Cutter | |
| ESD Safe | Yes | |
| Handle Material | Cushion Grip | |
| Material Cut | Soft Wire | |
| Standards/Approvals | No | |
| Maximum Cutting Capacity | 20AWG | |
| Cut Type | Flush | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Cutter | ||
Sub Type Cutter | ||
Non-Sparking Yes | ||
Overall Length 127mm | ||
VDE/1000V Approved No | ||
Application Cable Cutter | ||
ESD Safe Yes | ||
Handle Material Cushion Grip | ||
Material Cut Soft Wire | ||
Standards/Approvals No | ||
Maximum Cutting Capacity 20AWG | ||
Cut Type Flush | ||
- COO (Country of Origin):
- VN
The Weller Xcelite general purpose shear cutter designed for precision cutting in electronics assembly, offering a practical solution for soft wire applications.
Superior blade by-pass shear cutting action enhances performance
Equipped with a safety clip for secure handling
Requires less effort for better cuts
Capable of full-flush cuts on soft wire up to 20 AWG (0.8 mm)
Crafted from high-quality carbon steel for durability
Features a non-glare black finish for minimal reflections
Lightweight design ensures ease of use
ESD-safe construction protects sensitive components
Related links
- Weller Xcelite 1178MVN ESD Safe Flush Cutter
- Weller Xcelite 170MVN ESD Safe Flush Cutter
- Weller Xcelite 2178MVN ESD Safe Flush Cutter
- Weller 2622NB ESD Safe Flush Cutter
- Weller 599TFOW ESD Safe Flush Cutter
- RS PRO Flush ESD Safe Flush Cutter
- ideal-tek PC25E.IT ESD Safe Flush Cutter
- ideal-tek ES5341.CR.BG ESD Safe Flush Cutter

