Weller Xcelite MS54JN ESD Safe Full Flush Cutter
- RS Stock No.:
- 868-577
- Mfr. Part No.:
- MS54JN
- Manufacturer:
- Weller Xcelite
N
Subtotal (1 unit)*
MYR135.77
FREE delivery for orders over RM 150.00
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR135.77 |
*price indicative
- RS Stock No.:
- 868-577
- Mfr. Part No.:
- MS54JN
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Cutter | |
| Sub Type | Cutter | |
| Non-Sparking | No | |
| Overall Length | 101.6mm | |
| Jaw Width | 11.1mm | |
| Jaw Length | 10.3mm | |
| ESD Safe | Yes | |
| Standards/Approvals | None | |
| Cut Type | Full Flush | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Cutter | ||
Sub Type Cutter | ||
Non-Sparking No | ||
Overall Length 101.6mm | ||
Jaw Width 11.1mm | ||
Jaw Length 10.3mm | ||
ESD Safe Yes | ||
Standards/Approvals None | ||
Cut Type Full Flush | ||
- COO (Country of Origin):
- CN
The Weller Xcelite 4 inch Oval Head Diagonal Cutter designed for precision full-flush cutting in ESD-sensitive environments, featuring ergonomic cushion grips for enhanced user comfort during prolonged use.
General use design suitable for various cutting tasks
Fully capable of full-flush cutting for seamless results
Equipped with cushion grips for improved comfort and control
Related links
- Weller Erem Super Full Flush ESD Safe Side cutter
- Weller Xcelite 378SMMVN ESD Safe Cutter
- Weller Xcelite 1178MVN ESD Safe Flush Cutter
- Weller 595EW Flush ESD Safe Cutter
- Weller 577EW Flush ESD Safe Cutter
- Weller Xcelite 378MVN ESD Safe Cutter
- Weller Xcelite MS545JVN Full Flush ESD Safe Plier
- Weller Xcelite S1415JSNN Full Flush ESD Safe Diagonal Cutting Plier

