Weller Xcelite MS549JVN ESD Safe Full Flush Plier

N

Subtotal (1 unit)*

MYR156.44

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR156.44

*price indicative

Sponsored
Weller
RS Stock No.:
868-576
Mfr. Part No.:
MS549JVN
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Product Type

Plier

Sub Type

Cutter

Non-Sparking

No

Overall Length

101.6mm

Jaw Width

11.1mm

Jaw Length

11.9mm

ESD Safe

Yes

Standards/Approvals

None

Cut Type

Full Flush

COO (Country of Origin):
CN
The Weller Xcelite cutting pliers provide precise flush cutting for electronic leads in confined spaces, offering a reliable solution for delicate tasks. Their ergonomic design and ESD-safe features enhance both comfort and safety during use.

Full-flush cutting capability allows for work in restricted areas

Narrow tips enhance tool clearance for increased manoeuvrability

Cushion grips ensure comfortable handling during extended use

Designed for cutting soft copper wire up to 22 AWG

ESD safe construction protects sensitive electronic components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy