Weller Xcelite MS543JVN ESD Safe Full Flush Plier

N

Subtotal (1 unit)*

MYR177.04

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR177.04

*price indicative

Sponsored
Weller
RS Stock No.:
868-572
Mfr. Part No.:
MS543JVN
Manufacturer:
Weller Xcelite
Find similar products by selecting one or more attributes.
Select all

Brand

Weller Xcelite

Product Type

Plier

Sub Type

Cutter

Non-Sparking

No

Jaw Width

11.1mm

Overall Length

101.6mm

Jaw Length

11.68mm

ESD Safe

Yes

Standards/Approvals

None

Cut Type

Full Flush

COO (Country of Origin):
CN
The Weller Xcelite premium cutting tool offers exceptional performance for flush cutting needs, with ESD-safe features designed to protect sensitive components. Its ergonomic design ensures ease of use in tight spaces.

Allows use between closely spaced components

Full-flush cutting for precise performance

Features comfortable cushion grips for enhanced usability

Constructed with ESD Safe materials to protect electronic components

Compact length of 101.6 mm for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy