Sifam Tinsley XM20 Series Current Transformer 5 A 15V 51mm Bore
- RS Stock No.:
- 841-638
- Mfr. Part No.:
- XM20-415136S000000
- Manufacturer:
- Sifam Tinsley
N
This image is representative of the product range
Subtotal (1 unit)*
MYR278.69
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR278.69 |
*price indicative
- RS Stock No.:
- 841-638
- Mfr. Part No.:
- XM20-415136S000000
- Manufacturer:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Current Transformer | |
| Series | XM20 | |
| Primary Current | 5A | |
| Depth | 82mm | |
| Width | 86mm | |
| Standards/Approvals | RoHS | |
| Length | 110mm | |
| Bore Diameter | 51mm | |
| Supply Voltage | 15V | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Current Transformer | ||
Series XM20 | ||
Primary Current 5A | ||
Depth 82mm | ||
Width 86mm | ||
Standards/Approvals RoHS | ||
Length 110mm | ||
Bore Diameter 51mm | ||
Supply Voltage 15V | ||
- COO (Country of Origin):
- IN
The Sifam Tinsley high-performance current transformer designed for accurate measurement in electrical circuits. Its robust construction ensures durability while maintaining precision in various applications.
Rated for 1250/5A with a 10VA capacity
Meets rigorous standards for both performance and safety
Designed with a degree of protection rated at IP20
Operates efficiently in temperatures ranging from -5°C to +55°C
Related links
- Sifam Tinsley XM20 Series Current Transformer 5 A 15V 51mm Bore
- Sifam Tinsley XM20 Series Current Transformer 5 A 7.5V 51mm Bore
- Sifam Tinsley XM20 Series Current Transformer 630 A 7.5 VA
- Sifam Tinsley Omega XMER Series Current Transformer 6000 A 60mm Bore
- Sifam Tinsley Omega XMER Series Current Transformer 20000 A 60mm Bore
- Sifam Tinsley XM22 Series Current Transformer 5 A 15V 65mm Bore
- Sifam Tinsley XM11 Series Current Transformer 5 A 1V 30.5mm Bore
- Sifam Tinsley LCTB Series Current Transformer 1000 A
