Sifam Tinsley XM20 Series Current Transformer 5 A 7.5V 51mm Bore

N

This image is representative of the product range

Subtotal (1 unit)*

MYR266.16

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR266.16

*price indicative

RS Stock No.:
841-634
Mfr. Part No.:
XM20-335106S000000
Manufacturer:
Sifam Tinsley
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam Tinsley

Product Type

Current Transformer

Series

XM20

Primary Current

5A

Depth

82mm

Length

110mm

Standards/Approvals

RoHS

Width

86mm

Supply Voltage

7.5V

Bore Diameter

51mm

COO (Country of Origin):
IN
The Sifam Tinsley current transformer designed for accurate metering in various applications, featuring robust construction and versatile installation options suitable for both industrial and commercial environments.

Encapsulated with UL94V-0 approved polycarbonate for enhanced durability

Features a rated frequency of 50Hz or 60Hz for flexible usage

Capable of accommodating primary currents from 300A to 1600A

Offers a degree of protection rated at IP20 for dependable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy