Sifam Tinsley XM20 Series Current Transformer 5 A 15V 51mm Bore
- RS Stock No.:
- 841-636
- Mfr. Part No.:
- XM20-395136S000000
- Manufacturer:
- Sifam Tinsley
N
This image is representative of the product range
Subtotal (1 unit)*
MYR278.69
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR278.69 |
*price indicative
- RS Stock No.:
- 841-636
- Mfr. Part No.:
- XM20-395136S000000
- Manufacturer:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Current Transformer | |
| Series | XM20 | |
| Primary Current | 5A | |
| Depth | 82mm | |
| Length | 110mm | |
| Standards/Approvals | RoHS | |
| Width | 86mm | |
| Supply Voltage | 15V | |
| Bore Diameter | 51mm | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Current Transformer | ||
Series XM20 | ||
Primary Current 5A | ||
Depth 82mm | ||
Length 110mm | ||
Standards/Approvals RoHS | ||
Width 86mm | ||
Supply Voltage 15V | ||
Bore Diameter 51mm | ||
- COO (Country of Origin):
- IN
The Sifam Tinsley precision current transformer designed for accurate tariff metering. It features a robust build, ensuring reliability in various environments while delivering high performance for energy monitoring applications.
Designed for primary currents up to 1000A with a secondary rating of 5A
Offers an accuracy class of 0.2S for high precision measurements
Complies with IEC standards for reliability and performance
Includes features for indoor use with an IP20 protection rating
Related links
- Sifam Tinsley XM20 Series Current Transformer 5 A 15V 51mm Bore
- Sifam Tinsley XM20 Series Current Transformer 5 A 7.5V 51mm Bore
- Sifam Tinsley XM20 Series Current Transformer 630 A 7.5 VA
- Sifam Tinsley Omega XMER Series Current Transformer 6000 A 60mm Bore
- Sifam Tinsley Omega XMER Series Current Transformer 20000 A 60mm Bore
- Sifam Tinsley XM22 Series Current Transformer 5 A 15V 65mm Bore
- Sifam Tinsley XM11 Series Current Transformer 5 A 1V 30.5mm Bore
- Sifam Tinsley LCTB Series Current Transformer 1000 A
