Sifam Tinsley XM20 Series Current Transformer 630 A 7.5 VA
- RS Stock No.:
- 841-635
- Mfr. Part No.:
- XM20-345106S000000
- Manufacturer:
- Sifam Tinsley
N
This image is representative of the product range
Subtotal (1 unit)*
MYR266.16
FREE delivery for orders over RM 150.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR266.16 |
*price indicative
- RS Stock No.:
- 841-635
- Mfr. Part No.:
- XM20-345106S000000
- Manufacturer:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Current Transformer | |
| Series | XM20 | |
| Power Rating | 7.5VA | |
| Secondary Current | 5A | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -5°C | |
| Primary Current | 630A | |
| Maximum Operating Temperature | 55°C | |
| Depth | 45mm | |
| Weight | 450g | |
| Length | 78mm | |
| Standards/Approvals | IEC 60044-1 | |
| Width | 86mm | |
| Mount Type | Wall Mount | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Current Transformer | ||
Series XM20 | ||
Power Rating 7.5VA | ||
Secondary Current 5A | ||
Terminal Type Screw | ||
Minimum Operating Temperature -5°C | ||
Primary Current 630A | ||
Maximum Operating Temperature 55°C | ||
Depth 45mm | ||
Weight 450g | ||
Length 78mm | ||
Standards/Approvals IEC 60044-1 | ||
Width 86mm | ||
Mount Type Wall Mount | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- IN
The Sifam Tinsley encapsulated current transformer offers precise metering solutions suitable for various high-current applications, ensuring reliable performance and safety under demanding conditions.
Designed for a primary current of 600A with a secondary output of 5A
Features a Compact dimension for ease of installation in tight spaces
Offers a rated frequency of 50Hz or 60Hz to suit different requirements
Provides excellent accuracy with a class rating of 0.2S
Related links
- Sifam Tinsley XM20 Series Current Transformer 5 A 7.5V 51mm Bore
- Sifam Tinsley XM20 Series Current Transformer 5 A 15V 51mm Bore
- Sifam Tinsley Omega XMER Series Current Transformer 6000 A 60mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 400 A 2000:5 7.5 VA 720V 40mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 400 A 2500:5 7.5 VA 720V 40mm Bore
- Sifam Tinsley OMEGA 10 Series Current Transformer 400 A 1600:5 7.5 VA 720V 40mm Bore
- Sifam Tinsley Omega10 Series Current Transformer 800 A 7.5 VA 40mm Bore
- Sifam Tinsley OMEGA Series Current Transformer 630 A 45mm Bore
