Sifam Tinsley XM22 Series Current Transformer 5 A 15V 65mm Bore
- RS Stock No.:
- 841-639
- Mfr. Part No.:
- XM22-435136S000000
- Manufacturer:
- Sifam Tinsley
N
This image is representative of the product range
Subtotal (1 unit)*
MYR297.47
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR297.47 |
*price indicative
- RS Stock No.:
- 841-639
- Mfr. Part No.:
- XM22-435136S000000
- Manufacturer:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Current Transformer | |
| Series | XM22 | |
| Primary Current | 5A | |
| Length | 126mm | |
| Depth | 62mm | |
| Standards/Approvals | RoHS | |
| Width | 104mm | |
| Supply Voltage | 15V | |
| Bore Diameter | 65mm | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Current Transformer | ||
Series XM22 | ||
Primary Current 5A | ||
Length 126mm | ||
Depth 62mm | ||
Standards/Approvals RoHS | ||
Width 104mm | ||
Supply Voltage 15V | ||
Bore Diameter 65mm | ||
- COO (Country of Origin):
- IN
The Sifam Tinsley high-performance current transformer designed for accurate measurement in electrical circuits. Its robust construction ensures durability while maintaining precision in various applications.
Primary current ratings from 300A to 1600A to accommodate diverse power systems
Accuracy class of 0.2S ensuring precise measurement capabilities
Sealability features enhance safety and reliability in operation
High degree of protection (IP20) making it suitable for indoor installation
Related links
- Sifam Tinsley OMEGA Series Current Transformer 2000 A 30 VA 65mm Bore
- Sifam Tinsley OMEGA Series Current Transformer 1600 A 72mm Bore
- Sifam Tinsley OMEGA Series Current Transformer 1000 A 72mm Bore
- Sifam Tinsley LCTB Series Current Transformer 1600 A
- Sifam Tinsley LCTB Series Current Transformer 1200 A
- Sifam Tinsley OMEGA Series Current Transformer 1250 A 72mm Bore
- Sifam Tinsley OMEGA Series Current Transformer 800 A 72mm Bore
- Sifam Tinsley XM20 Series Current Transformer 5 A 15V 51mm Bore
