Sifam Tinsley LCTB Series Current Transformer 1.2 kA

N

Subtotal (1 unit)*

MYR409.09

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR409.09

*price indicative

RS Stock No.:
683-333
Mfr. Part No.:
XM22-405116S000000
Manufacturer:
Sifam Tinsley
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam Tinsley

Product Type

Current Transformer

Series

LCTB

Secondary Current

5A

Primary Current

1.2kA

Width

104mm

Depth

45mm

Mount Type

Busbar

COO (Country of Origin):
IN
The Sifam Tinsley Current Transformers are square type and encapsulated with UL94V-0 approved polycarbonate. These metering CT’s feature sealable Terminal covers and a wide range of primary current ratings with a high accuracy class suitable for tariff metering applications.

Comprehensive class accuracy

Cost effective moulded case current transformer

0.2s accuracy class

Place of insulation Indoor

Altitude up to 2000 m

Degree of protection IP20

Degree of pollution 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy