ABB 2CSG Series Current Transformer 1.2 kA
- RS Stock No.:
- 720-608
- Mfr. Part No.:
- 2CSG721200R1101
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR888.99
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR888.99 |
*price indicative
- RS Stock No.:
- 720-608
- Mfr. Part No.:
- 2CSG721200R1101
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 2CSG | |
| Secondary Current | 5A | |
| Primary Current | 1.2kA | |
| Standards/Approvals | CE | |
| Depth | 45mm | |
| Length | 155mm | |
| Weight | 1.06kg | |
| Width | 140mm | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 2CSG | ||
Secondary Current 5A | ||
Primary Current 1.2kA | ||
Standards/Approvals CE | ||
Depth 45mm | ||
Length 155mm | ||
Weight 1.06kg | ||
Width 140mm | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- IT
The ABB Current Transformer is designed to efficiently transform primary currents of up to 1200 A into manageable secondary currents of 5 A, enabling precise measurement of electrical parameters in various networks. Adhering to IEC 61869-2 standards, this transformer is Ideal for environments where accurate monitoring of electrical systems is critical. Its robust design not only ensures reliability but also provides environmental compliance with RoHS and REACH directives, making it a responsible choice for modern energy management solutions.
Utilises a rated primary current of 1200 A for extensive applications
Offers a secondary current output of 5 A for straightforward integration into existing monitoring systems
Features a high accuracy rating of ±0.5%, ensuring reliable measurements
Accommodates multiple cable cross-sections, providing flexibility in installations
Rated for frequency ranges of 50 to 60 Hz, making it versatile for different electrical systems
Complies with RoHS and REACH regulations, demonstrating a commitment to environmental sustainability
Has a Compact design with dimensions of 140 mm width, 155 mm height, and 45 mm depth for space-efficient installation
Rated IP20 for adequate protection in indoor applications
Comes with comprehensive installation instructions to Streamline setup and reduce downtime
Related links
- ABB 2CSG Series Current Transformer 1200 A
- Sifam Tinsley LCTB Series Current Transformer 1200 A
- ABB 2CSG Series Current Transformer 800 A
- ABB 2CSG Series Current Transformer 400 A
- ABB 2CSG Series Current Transformer 1250 A
- ABB 2CSG Series Current Transformer 80 A
- ABB 2CSG Series Current Transformer 6000 A
- ABB 2CSG Series Current Transformer 50 A