ABB 2CSG Series Current Transformer 5 kA
- RS Stock No.:
- 720-609
- Mfr. Part No.:
- 2CSG721270R1101
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR1,195.99
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,195.99 |
*price indicative
- RS Stock No.:
- 720-609
- Mfr. Part No.:
- 2CSG721270R1101
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 2CSG | |
| Secondary Current | 5A | |
| Primary Current | 5kA | |
| Depth | 50mm | |
| Length | 206mm | |
| Standards/Approvals | CE | |
| Weight | 1.49kg | |
| Width | 225mm | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 2CSG | ||
Secondary Current 5A | ||
Primary Current 5kA | ||
Depth 50mm | ||
Length 206mm | ||
Standards/Approvals CE | ||
Weight 1.49kg | ||
Width 225mm | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- IT
The ABB Current transformer is designed to accurately transform primary currents into secondary currents Ideal for indirect measurement of electrical parameters. Adhering to the IEC 61869-2 standard, this transformer facilitates optimal energy monitoring in a variety of applications. With a rated primary current of 5000 A and a secondary current of 5 A, this device efficiently supports robust operational demands. Its Compact dimensions and solid construction ensure ease of installation and reliability in demanding environments, making it an essential component for effective power management strategies.
Rated frequency capability ranges from 50 to 60 Hz, ensuring compatibility with various systems
High accuracy measurement of ±0.5% facilitates precise energy assessments
Single primary input allows for streamlined integration into existing systems
Designed for horizontal bar cable usage, enhancing installation flexibility
IP20 protection degree ensures adequate safety for indoor applications
Complies with RoHS and REACH regulations, guaranteeing environmentally conscious manufacturing
Compact dimensions with a net width of 225 mm and height of 206 mm make this model space-efficient
Weights just 1.49 kg, simplifying the logistics of transportation and installation
Related links
- ABB 2CSG Series Current Transformer 800 A
- ABB 2CSG Series Current Transformer 6000 A
- ABB 2CSG Series Current Transformer 400 A
- ABB 2CSG Series Current Transformer 1250 A
- ABB 2CSG Series Current Transformer 50 A
- ABB 2CSG Series Current Transformer 1000 A
- ABB 2CSG Series Current Transformer 10 A
- ABB 2CSG Series Current Transformer 80 A