ABB 2CSG Series Current Transformer 1.25 kA

This image is representative of the product range

Subtotal (1 unit)*

MYR765.27

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR765.27

*price indicative

RS Stock No.:
720-613
Mfr. Part No.:
2CSG831210R1101
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Current Transformer

Series

2CSG

Secondary Current

5A

Primary Current

1.25kA

Length

155mm

Weight

1.08kg

Standards/Approvals

CE

Width

140mm

Depth

45mm

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

COO (Country of Origin):
IT
The ABB Current Transformer is engineered to efficiently transform high primary currents into manageable secondary currents, enabling accurate indirect measurements of electrical parameters within the network. Designed in accordance with the IEC 61869-2 standard, this Advanced transformer provides a reliable solution for monitoring and managing electrical systems. With a rated primary current of 1250 A and a secondary current of 5 A, it seamlessly integrates into diverse applications. Its robust design not only ensures durability but also meets essential compliance standards, allowing users to confidently leverage its capabilities for effective energy management.

Rated primary current of 1250 A for handling substantial loads efficiently

Secondary current of 5 A for precise monitoring and measurement

Exceptional accuracy of ±0.5% enhances measurement reliability

IEEE-compliant design offers peace of mind for long-term use

Versatile cable use accommodates horizontal and vertical bar configurations

Compact dimensions with a net weight of just 1.08 kg for easy installation

IP20 protection rating ensures operational safety and reliability

Compliant with RoHS and REACH regulations for environmental responsibility

Offers a wide frequency range of 50 to 60 Hz for varied applications

Includes comprehensive installation instructions for straightforward setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy