ABB 2CSG Series Current Transformer 1.2 kA
- RS Stock No.:
- 720-598
- Mfr. Part No.:
- 2CSG401200R1101
- Manufacturer:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
MYR3,642.96
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,642.96 |
*price indicative
- RS Stock No.:
- 720-598
- Mfr. Part No.:
- 2CSG401200R1101
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 2CSG | |
| Secondary Current | 5A | |
| Primary Current | 1.2kA | |
| Length | 198mm | |
| Depth | 40mm | |
| Width | 155mm | |
| Weight | 1.75kg | |
| Standards/Approvals | CE | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 2CSG | ||
Secondary Current 5A | ||
Primary Current 1.2kA | ||
Length 198mm | ||
Depth 40mm | ||
Width 155mm | ||
Weight 1.75kg | ||
Standards/Approvals CE | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- IT
The ABB Current Transformer is engineered to transform primary currents of up to 1200 A into measurable secondary currents of 5 A, facilitating precise monitoring of electrical parameters in power networks. Designed in accordance with IEC 61869-2 standards, this device ensures reliability and accuracy with an impressive tolerance of ±0.5%. Its Compact dimensions and vertical bar cable use are tailored for efficient integration within existing setups, enhancing operational efficiency and safety. With compliance to ROHS and REACH directives, it not only promotes environmental sustainability but also represents a smart choice for modern electrical applications.
Transforms primary currents of 1200 A to a secondary output of 5 A for effective monitoring
Accuracy rating of ±0.5% ensures reliable electrical measurements
Configured according to IEC 61869-2 standards, underpinning its quality assurance
Vertical bar cable use specification allows for straightforward installation in various settings
Compact dimensions (155 mm width, 198 mm height, and 40 mm depth) enable flexible placement in limited spaces
Rated frequency operates seamlessly between 50 and 60 Hz, accommodating standard electrical systems
Compliance with ROHS and REACH regulations promotes safe and environmentally friendly usage
Suitable for both Business To Consumer and Business To Business applications, ensuring versatility in deployment
Degree of protection rated at IP20 for reliable operation in safe environments
Related links
- ABB 2CSG Series Current Transformer 1200 A
- ABB 2CSG Series Current Transformer 800 A
- ABB 2CSG Series Current Transformer 400 A
- ABB 2CSG Series Current Transformer 1250 A
- ABB 2CSG Series Current Transformer 6000 A
- ABB 2CSG Series Current Transformer 50 A
- ABB 2CSG Series Current Transformer 5000 A
- ABB 2CSG Series Current Transformer 1000 A