ABB 2CSG Series Current Transformer 2.5 kA
- RS Stock No.:
- 720-600
- Mfr. Part No.:
- 2CSG421240R1101
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR526.95
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR526.95 |
*price indicative
- RS Stock No.:
- 720-600
- Mfr. Part No.:
- 2CSG421240R1101
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Current Transformer | |
| Series | 2CSG | |
| Secondary Current | 5A | |
| Primary Current | 2.5kA | |
| Depth | 51mm | |
| Standards/Approvals | CE | |
| Width | 130mm | |
| Weight | 1.42kg | |
| Length | 170mm | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Current Transformer | ||
Series 2CSG | ||
Secondary Current 5A | ||
Primary Current 2.5kA | ||
Depth 51mm | ||
Standards/Approvals CE | ||
Width 130mm | ||
Weight 1.42kg | ||
Length 170mm | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- IT
The ABB Current Transformer is engineered to effectively transform high primary currents into manageable secondary currents of 5 A, facilitating precise indirect measurements of electrical parameters in various networks. Adhering to the IEC 61869-2 standard, this current transformer is Ideal for use in energy efficiency applications. It combines exceptional accuracy of ±0.5% with a rugged design suitable for horizontal bar cable usage, making it a VITAL component for efficient power management. Its Compact dimensions ensure easy fitting in confined spaces, while its robust construction guarantees long-lasting performance in demanding environments, thereby enhancing operational reliability.
Rated for a primary current of 2500 A, ensuring suitability for high-load applications
Accurate performance with a measurement precision of ±0.5%, critical for reliable electrical monitoring
Designed for horizontal bar cable use, providing versatility in installation options
Compact dimensions (130 mm width, 170 mm height, 51 mm depth) facilitate compatibility with limited space configurations
Weighs only 1.42 kg, allowing for easy handling and installation
CE certified, ensuring compliance with essential safety and regulatory standards
Structured for effective use in energy efficiency monitoring applications
Robust construction designed for durability, ensuring reliable long-term performance
Related links
- ABB 2CSG Series Current Transformer 6000 A
- ABB 2CSG Series Current Transformer 400 A
- ABB 2CSG Series Current Transformer 1000 A
- ABB 2CSG Series Current Transformer 40 A
- ABB 2CSG Series Current Transformer 500 A
- ABB 2CSG Series Current Transformer 20 A
- ABB 2CSG Series Current Transformer 800 A
- ABB 2CSG Series Current Transformer 1250 A