LEM FRS 2000-S, Current Sensor 8-Pin, Module
- RS Stock No.:
- 877-267
- Mfr. Part No.:
- FRS 2000-S
- Manufacturer:
- LEM
N
Subtotal (1 unit)*
MYR1,421.74
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,421.74 |
*price indicative
- RS Stock No.:
- 877-267
- Mfr. Part No.:
- FRS 2000-S
- Manufacturer:
- LEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Sensor | |
| Bandwidth | 1000kHz | |
| Package Type | Module | |
| Current Rating | 2000A | |
| Pin Count | 8 | |
| Mount Type | Busbar | |
| Minimum Supply Voltage | 12V | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 59.7mm | |
| Height | 104.4mm | |
| Standards/Approvals | UL 61010-1 | |
| Width | 188mm | |
| Series | FRS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Sensor | ||
Bandwidth 1000kHz | ||
Package Type Module | ||
Current Rating 2000A | ||
Pin Count 8 | ||
Mount Type Busbar | ||
Minimum Supply Voltage 12V | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 59.7mm | ||
Height 104.4mm | ||
Standards/Approvals UL 61010-1 | ||
Width 188mm | ||
Series FRS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- BG
The LEM Current Transducer ensures electronic measurement of DC AC and pulsed currents. This open-loop coreless unit provides dependable heavy electronic monitoring with full galvanic separation.
Measuring range from -6 kA to 6 kA
Supply voltage from 10V to 28V DC
Linear performance of ±0.35%
