LEM FRS 1000-S, Current Sensor 8-Pin, Module

N

This image is representative of the product range

Subtotal (1 unit)*

MYR1,421.74

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,421.74

*price indicative

RS Stock No.:
877-266
Mfr. Part No.:
FRS 1000-S
Manufacturer:
LEM
Find similar products by selecting one or more attributes.
Select all

Brand

LEM

Product Type

Current Sensor

Current Rating

1000A

Bandwidth

1000kHz

Package Type

Module

Pin Count

8

Mount Type

Busbar

Minimum Supply Voltage

12V

Maximum Supply Voltage

24V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

104.4mm

Standards/Approvals

UL 61010-1

Width

188mm

Length

59.7mm

Series

FRS

Automotive Standard

No

COO (Country of Origin):
BG
The LEM highly precise current transducer is designed for DC, AC, and pulsed current measurements. This component ensures complete galvanic separation between circuits, making it Ideal for various demanding applications.

Accommodates primary current measurements up to 1000 A

Delivers an instantaneous voltage output ranging from 0-5 V

Includes factory calibration for accuracy and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy