Sefram SP 261 Current Clamp, 600 A DC Max, AC Adapter, 2 kA AC Max

Subtotal (1 unit)*

MYR2,968.49

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,968.49

*price indicative

RS Stock No.:
232-0504
Distrelec Article No.:
302-30-539
Mfr. Part No.:
SP261
Manufacturer:
Sefram
Find similar products by selecting one or more attributes.
Select all

Brand

Sefram

Product Type

Current Clamp

Adapter Type

AC

Maximum DC Current

600A

Maximum AC Current

2kA

Accuracy

1 %

Maximum Conductor Size

50mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Model Number

SP 261

Safety Category Voltage

600V

Safety Category Level

CAT III

COO (Country of Origin):
FR
The Sefram current transducer has nominal primary current is 1200 A and jaw opening of 50 mm.

Out put voltage 1mV/1A

Bandwidth DC A 3KHz

Safety : 600 V CAT III

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy