Chauvin Arnoux Current Clamp, AC Adapter, 1.5 kA AC Max

Subtotal (1 unit)*

MYR3,933.92

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,933.92

*price indicative

RS Stock No.:
227-4868
Mfr. Part No.:
P01120050A
Manufacturer:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Adapter Type

AC

Product Type

Current Clamp

Maximum AC Current

1.5kA

Accuracy

±0.5 %

Cable Length

1.5mm

Battery Type

LR6, AA, Alkaline

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Safety Category Voltage

600V

Safety Category Level

CAT IV, CAT III

COO (Country of Origin):
FR
The Chauvin Arnoux DN series comprises a range of high-performance clamp-on AC current probes designed for high current measurements. Their excellent current transformation ratios and low phase shift, combined with a broad frequency response, allows highly accurate current and power measurements. High-quality magnetic cores and windings mean high precision current measurement up to 3,000 A (AC). The rectangular jaws can be used to clamp large-diameter cables or Busbars.

Provide true RMS measurement values and faithful signal reproduction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy