Chauvin Arnoux Current Clamp, AC Adapter, 200 A AC Max
- RS Stock No.:
- 227-4863
- Mfr. Part No.:
- P01106103
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
MYR1,719.82
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,719.82 |
*price indicative
- RS Stock No.:
- 227-4863
- Mfr. Part No.:
- P01106103
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Adapter Type | AC | |
| Product Type | Current Clamp | |
| Maximum AC Current | 200A | |
| Accuracy | ±1 % | |
| Maximum Conductor Size | 16mm | |
| Cable Length | 1.5mm | |
| Battery Type | AA, Alkaline, LR6 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT III, CAT IV | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Adapter Type AC | ||
Product Type Current Clamp | ||
Maximum AC Current 200A | ||
Accuracy ±1 % | ||
Maximum Conductor Size 16mm | ||
Cable Length 1.5mm | ||
Battery Type AA, Alkaline, LR6 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT III, CAT IV | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux MINI 103 current clamp is the ideal companion for any multimeter to measure AC currents in tertiary or industrial applications. When used with an AC voltmeter, it enables you to read the current measured directly on the voltmeter.
True RMS results when used with a True RMS instrument
Related links
- Chauvin Arnoux Current Clamp 200 A ac AC Max
- Chauvin Arnoux Current Clamp 200 A AC Max, Current Output
- Chauvin Arnoux Current Clamp 200 A AC Max
- Chauvin Arnoux Current Clamp 500 A AC Max
- Chauvin Arnoux Current Clamp 1.2 kA AC Max
- Chauvin Arnoux Current Clamp 600 A ac AC Max
- Chauvin Arnoux Current Clamp 240 A AC Max, Voltage Output
- Chauvin Arnoux Current Clamp 3 kA AC Max
