Chauvin Arnoux Current Clamp, AC Adapter, 200 A AC Max

Subtotal (1 unit)*

MYR1,596.52

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,596.52

*price indicative

RS Stock No.:
212-2576
Mfr. Part No.:
P01106102
Manufacturer:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Product Type

Current Clamp

Adapter Type

AC

Maximum AC Current

200A

Accuracy

±1 % rgd + 20 mA

Maximum Conductor Size

4mm

Cable Length

1.5mm

Battery Type

Alkaline, AA, LR6

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600V

RoHS Status: Exempt

COO (Country of Origin):
FR
The Chauvin Arnoux AC Current clamp is mainly designed for the DMM.

It has 200A of current rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy