Chauvin Arnoux Current Clamp, AC Adapter, 600 A ac AC Max

Subtotal (1 unit)*

MYR2,160.88

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,160.88

*price indicative

RS Stock No.:
227-4864
Mfr. Part No.:
P01120005A
Manufacturer:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Adapter Type

AC

Product Type

Current Clamp

Maximum AC Current

600A ac

Accuracy

±5 % rgd (2 A and 25 A)

Maximum Conductor Size

30mm

Cable Length

1.5mm

Battery Type

LR6, AA, Alkaline

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Safety Category Level

CAT IV, CAT III

Safety Category Voltage

600V

COO (Country of Origin):
FR
The Chauvin Arnoux Y series clamps are designed to be both rugged and versatile whilst remaining easy to use. The jaws are designed so that the clamps can be hooked onto cables or clamped onto Busbars for current measurement up to 600 A AC.

Type of current Alternating current

Output voltage (mV)600

Frequency (kHz) 1

Battery power supply No

Testleads included Yes

Jaw opening (mm) 30

Accuracy (%/100%) 1

Weight (g) 420

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy