Chauvin Arnoux Current Clamp, AC Adapter, 100 A AC Max
- RS Stock No.:
- 212-2575
- Mfr. Part No.:
- P01105103Z
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
MYR655.47
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR655.47 |
*price indicative
- RS Stock No.:
- 212-2575
- Mfr. Part No.:
- P01105103Z
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Current Clamp | |
| Adapter Type | AC | |
| Maximum AC Current | 100A | |
| Accuracy | ±2 % rgd + 50 mA | |
| Maximum Conductor Size | 4mm | |
| Cable Length | 1.5mm | |
| Battery Type | Alkaline, AA, LR6 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT IV, CAT III | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Current Clamp | ||
Adapter Type AC | ||
Maximum AC Current 100A | ||
Accuracy ±2 % rgd + 50 mA | ||
Maximum Conductor Size 4mm | ||
Cable Length 1.5mm | ||
Battery Type Alkaline, AA, LR6 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT IV, CAT III | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Chauvin Arnoux AC Current clamp is mainly designed for the DMM.
It has 100A of current rating
Related links
- Chauvin Arnoux MINI 02 Current Clamp 100 A AC Max
- Chauvin Arnoux Current Clamp 200 A AC Max
- Chauvin Arnoux Current Clamp 3 kA AC Max
- Chauvin Arnoux Current Clamp 1.5 kA AC Max
- Chauvin Arnoux Current Clamp 1.2 kA AC Max
- Chauvin Arnoux Current Clamp 500 A AC Max
- Chauvin Arnoux Current Clamp 600 A ac AC Max
- Chauvin Arnoux Current Clamp 240 A AC Max
