Chauvin Arnoux Current Clamp, AC Adapter, 600 A ac AC Max

Subtotal (1 unit)*

MYR1,459.07

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,459.07

*price indicative

RS Stock No.:
231-1472
Mfr. Part No.:
P01120001A
Manufacturer:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Adapter Type

AC

Product Type

Current Clamp

Maximum AC Current

600A ac

Accuracy

±3 %

Maximum Conductor Size

30mm

Cable Length

2m

Connector Type

BNC Plug

Battery Type

Alkaline, AA, LR6

Minimum Operating Temperature

15°C

Maximum Operating Temperature

50°C

Standards/Approvals

IEC 1000-4-2, UL94 V0, IEC 1000-4-4, IEC 68-2-6, IEC 1000-4-3, IEC 1010-2-032, IEC 1000-4-8, IEC 68-2-32, IEC 529, IEC 68-2-27

Safety Category Level

Double Flashing, Multi Strobe

Safety Category Voltage

600V

COO (Country of Origin):
FR
The Chauvin Arnoux Y1N AC Current clamp is designed to be both rugged and versatile whilst remaining easy to use. The jaws are designed so that the clamps can be hooked onto cables or clamped onto bus bars for current measurement up to 600 A AC. It has 1.5 m two-wire lead with double or reinforced insulation terminated by 2 elbowed male safety plugs (4 mm). It can overload to 700 A for 10 minutes.

It has operating temperature from -15 °C to +50 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy