Sefram SP 220 Current Clamp, AC Adapter, 50 A AC Max
- RS Stock No.:
- 232-0501
- Distrelec Article No.:
- 302-30-536
- Mfr. Part No.:
- SP220
- Manufacturer:
- Sefram
Subtotal (1 unit)*
MYR1,465.82
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,465.82 |
*price indicative
- RS Stock No.:
- 232-0501
- Distrelec Article No.:
- 302-30-536
- Mfr. Part No.:
- SP220
- Manufacturer:
- Sefram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Product Type | Current Clamp | |
| Adapter Type | AC | |
| Maximum AC Current | 50A | |
| Accuracy | 10 % | |
| Maximum Conductor Size | 15mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Model Number | SP 220 | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Product Type Current Clamp | ||
Adapter Type AC | ||
Maximum AC Current 50A | ||
Accuracy 10 % | ||
Maximum Conductor Size 15mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Model Number SP 220 | ||
- COO (Country of Origin):
- FR
The Sefram current transducer has nominal primary current is 5 A and jaw opening of 15 mm.
Out put voltage 1V AC/1A AC
Bandwidth 40 Hz to 50 Hz
Safety for isolated conductor only
Related links
- Sefram SP 261 Current Clamp AC Adapter, 2 kA AC Max
- Sefram Current Clamp 10 A AC Max, AC Output
- Sefram Current Clamp 200 A AC Max, AC Output
- Sefram Current Clamp 250 A AC Max, AC Output
- Sefram Current Clamp 350 A AC Max, AC Output
- Sefram Current Clamp 500 A AC Max, AC Output
- Sefram Current Clamp 25 A AC Max, AC Output
- Chauvin Arnoux Current Clamp 3 kA AC Max
