SP205 | Sefram Current Clamp, AC Adapter, 25A ac AC Max | RS
Recently searched

    Sefram Current Clamp, AC Adapter, 25A ac AC Max

    Subtotal (1 unit)**

    MYR1,812.45

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR1,812.45

    **price indicative

    RS Stock No.:
    250-2627
    Mfr. Part No.:
    SP205
    Manufacturer:
    Sefram
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sefram

    Adapter Type

    AC

    Maximum AC Current

    25A ac

    Best Accuracy

    1 %

    Resolution

    ±1.0 %

    Related links