Sefram SP210 Current Clamp, AC Adapter, 200A ac AC Max | RS
Recently searched

    Sefram SP210 Current Clamp, AC Adapter, 200A ac AC Max

    Subtotal (1 unit)**

    MYR769.82

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 25/07/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 +MYR769.82

    **price indicative

    RS Stock No.:
    250-2628
    Mfr. Part No.:
    SP210
    Manufacturer:
    Sefram
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Sefram

    Adapter Type

    AC

    Maximum AC Current

    200A ac

    Best Accuracy

    1 %

    Resolution

    ±1.0 %

    Model Number p

    SP210

    Related links