Sefram SP270 Current Clamp, AC Adapter, 200A ac AC Max
- RS Stock No.:
- 250-2632
- Mfr. Part No.:
- SP270
- Manufacturer:
- Sefram
Subtotal (1 unit)**
MYR3,618.48
Temporarily out of stock - back order for despatch 07/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR3,618.48 |
**price indicative
- RS Stock No.:
- 250-2632
- Mfr. Part No.:
- SP270
- Manufacturer:
- Sefram
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sefram | |
Adapter Type | AC | |
Maximum AC Current | 200A ac | |
Best Accuracy | 1 % | |
Resolution | ±1.0 % | |
Model Number p | SP270 | |
Select all | ||
---|---|---|
Brand Sefram | ||
Adapter Type AC | ||
Maximum AC Current 200A ac | ||
Best Accuracy 1 % | ||
Resolution ±1.0 % | ||
Model Number p SP270 | ||
Related links
- Sefram Current Clamp 200A ac AC Max
- Sefram SP210 Current Clamp 200A ac AC Max
- Chauvin Arnoux MN21 Current Clamp 200A ac AC Max
- Chauvin Arnoux C177 Current Clamp 200A ac AC Max
- Chauvin Arnoux MN60 Current Clamp 200A ac AC Max
- Chauvin Arnoux MN73 Current Clamp 200A ac AC Max, Current Output
- Chauvin Arnoux MN38 Current Clamp 200A ac AC Max
- Chauvin Arnoux MINI 103 Current Clamp 200A ac AC Max