Chauvin Arnoux Current Clamp, AC Adapter, 20 A AC Max
- RS Stock No.:
- 229-6173
- Mfr. Part No.:
- P01120460
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
MYR2,024.83
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,024.83 |
*price indicative
- RS Stock No.:
- 229-6173
- Mfr. Part No.:
- P01120460
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Current Clamp | |
| Adapter Type | AC | |
| Maximum AC Current | 20A | |
| Maximum Conductor Size | 20mm | |
| Cable Length | 1.5mm | |
| Connector Type | 4 Mm Safety Socket | |
| Battery Type | AA, Alkaline, LR6 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Safety Category Level | CAT III, CAT IV | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Current Clamp | ||
Adapter Type AC | ||
Maximum AC Current 20A | ||
Maximum Conductor Size 20mm | ||
Cable Length 1.5mm | ||
Connector Type 4 Mm Safety Socket | ||
Battery Type AA, Alkaline, LR6 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Safety Category Level CAT III, CAT IV | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux MN77 AC current clamp are used to measure the current circulating in a cable without having to open the circuit. They are also used to insulate the user from dangerous voltages in the circuit. It has clamping dimeter of 20 mm.
Used with the installation tester C.A 6116
Detachable arm
Shielded cord
Related links
- Chauvin Arnoux Current Clamp 20 A AC Max
- Chauvin Arnoux Current Clamp 200 A AC Max
- Chauvin Arnoux Current Clamp 3 kA AC Max
- Chauvin Arnoux Current Clamp 1.5 kA AC Max
- Chauvin Arnoux Current Clamp 1.2 kA AC Max
- Chauvin Arnoux Current Clamp 500 A AC Max
- Chauvin Arnoux Current Clamp 600 A ac AC Max
- Chauvin Arnoux Current Clamp 240 A AC Max
