Chauvin Arnoux MINI 09 Current Clamp, AC Adapter, 150A ac AC Max
- RS Stock No.:
- 227-4862
- Mfr. Part No.:
- P01105109Z
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)**
MYR540.90
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR540.90 |
**price indicative
- RS Stock No.:
- 227-4862
- Mfr. Part No.:
- P01105109Z
- Manufacturer:
- Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Chauvin Arnoux | |
Adapter Type | AC | |
Maximum AC Current | 150A ac | |
Best Accuracy | 4 % | |
Resolution | <4 % | |
Maximum Conductor Size | 10mm | |
Model Number p | MINI 09 | |
Select all | ||
---|---|---|
Brand Chauvin Arnoux | ||
Adapter Type AC | ||
Maximum AC Current 150A ac | ||
Best Accuracy 4 % | ||
Resolution <4 % | ||
Maximum Conductor Size 10mm | ||
Model Number p MINI 09 | ||
Related links
- Chauvin Arnoux MINI 01 Current Clamp AC Adapter, 150A ac AC Max
- Gossen Metrawatt WZ12C Current Clamp 150A ac AC Max, Current Output
- Chauvin Arnoux MINI 02 Current Clamp 100A ac AC Max
- Chauvin Arnoux MINI 103 Current Clamp 200A ac AC Max
- Chauvin Arnoux MINI 05 Current Clamp 100A ac AC Max, Voltage Output
- Chauvin Arnoux MINI 102 Current Clamp AC Adapter, 200A ac AC Max
- Chauvin Arnoux MINI 03 Current Clamp AC Adapter, 100A ac AC Max
- Chauvin Arnoux C116 Current Clamp 1.2kA ac AC Max