Wurth Elektronik 3.6864 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- RS Stock No.:
- 197-689
- Mfr. Part No.:
- 830003260
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
MYR1,923.00
FREE delivery for orders over RM 500.00
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | MYR1.923 | MYR1,923.00 |
*price indicative
- RS Stock No.:
- 197-689
- Mfr. Part No.:
- 830003260
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crystal | |
| Standard Frequency | 3.6864MHz | |
| Mount Type | Surface Mount | |
| Load Capacitance | 16pF | |
| Package Type | SMT | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 13.4mm | |
| Width | 4.3mm | |
| Height | 4.9mm | |
| Frequency Tolerance | ±30.00 ppm | |
| Minimum Operating Temperature | -10.00°C | |
| Frequency Stability | ±50 ppm | |
| Series Resistance | 300Ω | |
| Maximum Operating Temperature | 60.00°C | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crystal | ||
Standard Frequency 3.6864MHz | ||
Mount Type Surface Mount | ||
Load Capacitance 16pF | ||
Package Type SMT | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 13.4mm | ||
Width 4.3mm | ||
Height 4.9mm | ||
Frequency Tolerance ±30.00 ppm | ||
Minimum Operating Temperature -10.00°C | ||
Frequency Stability ±50 ppm | ||
Series Resistance 300Ω | ||
Maximum Operating Temperature 60.00°C | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
The Wurth Elektronik Quartz Crystal presented here is quintessential for applications requiring precise frequency stability. This industry standard SMD crystal boasts a robust construction, with resistance welding and hermetic sealing ensuring reliability in various environments. Its unique gull wing mount facilitates easy integration into circuit designs, while the fundamental overtone order caters to a multitude of electronic uses.
Facilitates straightforward mounting with its gull wing design
Offers excellent frequency stability to ensure accurate timing
Satisfies rigorous industry standards for reliability and quality
Ideal for various electronic applications from consumer to industrial use
Complies with RoHS requirements for environmentally friendly operation
Related links
- Wurth Elektronik 3.6864 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 14.7456 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 8 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 20 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 5 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 4 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 12 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
- Wurth Elektronik 3.2768 MHz Crystal ±30.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm
