Wurth Elektronik 3.6864MHz Crystal SMT 2-Pin 13.4 x 4.9 x 4.3mm
- RS Stock No.:
- 197-667
- Mfr. Part No.:
- 830030798
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 1000 units)**
MYR2,130.00
1000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Reel** |
---|---|---|
1000 + | MYR2.13 | MYR2,130.00 |
**price indicative
- RS Stock No.:
- 197-667
- Mfr. Part No.:
- 830030798
- Manufacturer:
- Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Standard Frequency | 3.6864MHz | |
Mounting Type | Surface Mount | |
Load Capacitance | 16pF | |
Package Type | SMT | |
Pin Count | 2 | |
Dimensions | 13.4 x 4.9 x 4.3mm | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Standard Frequency 3.6864MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 16pF | ||
Package Type SMT | ||
Pin Count 2 | ||
Dimensions 13.4 x 4.9 x 4.3mm | ||
Related links
- Wurth Elektronik 3.6864MHz Crystal SMT 2-Pin 13.4 x 4.9 x 4.3mm
- Wurth Elektronik 14.7456MHz Crystal SMT 2-Pin 13.4 x 4.9 x 4.3mm
- Wurth Elektronik 16MHz Crystal SMT 2-Pin 13.4 x 4.9 x 4.3mm
- Wurth Elektronik 12MHz Crystal SMT 2-Pin 13.4 x 4.9 x 4.3mm
- Wurth Elektronik 25MHz Crystal SMT 2-Pin 13.4 x 4.9 x 4.3mm
- Wurth Elektronik 4MHz Crystal SMT 2-Pin 13.4 x 4.9 x 4.3mm
- Wurth Elektronik 3.2768MHz Crystal SMT 2-Pin 13.4 x 4.9 x 4.3mm
- Wurth Elektronik 20MHz Crystal SMT 2-Pin 13.4 x 4.9 x 4.3mm