Wurth Elektronik 25 MHz Crystal ±20.00 ppm SMT 2-Pin 4.9 mm 13.4 mm 4.3mm

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

MYR2,370.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +MYR2.37MYR2,370.00

*price indicative

RS Stock No.:
197-658
Mfr. Part No.:
830054555
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Crystal

Standard Frequency

25MHz

Mount Type

Surface Mount

Load Capacitance

20pF

Package Type

SMT

Packaging

Tape & Reel

Pin Count

2

Length

13.4mm

Width

4.3mm

Height

4.9mm

Frequency Tolerance

±20.00 ppm

Frequency Stability

±20 ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series Resistance

40Ω

Standards/Approvals

RoHS, REACH

Automotive Standard

No

The Wurth Elektronik Industry Standard SMD crystal is designed for high performance applications, delivering exceptional frequency stability and accuracy. Encased in a hermetically sealed design, this component ensures reliable operation even in demanding environments. Its innovative gull wing mount and unique glass to metal seal technology enhance durability, making it suitable for a wide range of electronic devices. Operating effectively across a broad temperature range, this quartz crystal offers flexibility for various application needs.

Environmental shock resistance maximizes reliability in harsh conditions

Vibration specifications protect against mechanical stress during operation

Compliant with international RoHS standards for environmentally friendly usage

Aging characteristics extend operational longevity over time

Compact reel packaging facilitates convenient automated assembly

Related links