JAE CT150 Crimp Tool Crimp Tool for JL05 Contacts
- RS Stock No.:
- 372-2078
- Mfr. Part No.:
- CT150-2C-JL05
- Manufacturer:
- JAE
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR8,036.99
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR8,036.99 |
| 5 + | MYR7,233.28 |
*price indicative
- RS Stock No.:
- 372-2078
- Mfr. Part No.:
- CT150-2C-JL05
- Manufacturer:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | JL05 Contacts | |
| Series | CT150 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With JL05 Contacts | ||
Series CT150 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- JAE CT150 Crimp Tool Crimp Tool for FI-X Connector Contacts
- JAE CT150 Crimp Tool Crimp Tool for MX34 Connector Contacts
- JAE CT150 Crimp Tool Crimp Tool for IL-Z Connector Contacts
- JAE CT150 Crimp Tool Crimp Tool
- JAE CT150 Crimp Tool Crimp Tool for IDC, D
- JAE Crimp Extraction Tool Crimp Contact Contact size 20 AWG
- JAE Crimp Extraction Tool Crimp Contact Contact size 16 AWG
- JAE Male Crimp Circular Connector Contact Wire Size 26AWG
