JAE Male Crimp Circular Connector Contact
- RS Stock No.:
- 372-1968
- Mfr. Part No.:
- CONT-JL05-08P-C2-10
- Manufacturer:
- JAE
Bulk discount available
Subtotal (1 bag of 10 units)*
MYR149.06
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 14 | MYR149.06 | MYR14.906 |
| 15 - 74 | MYR145.37 | MYR14.537 |
| 75 + | MYR130.83 | MYR13.083 |
*price indicative
- RS Stock No.:
- 372-1968
- Mfr. Part No.:
- CONT-JL05-08P-C2-10
- Manufacturer:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Gender | Male | |
| Termination Method | Crimp | |
| Series | JL05 | |
| Length | 36.5mm | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Gender Male | ||
Termination Method Crimp | ||
Series JL05 | ||
Length 36.5mm | ||
Contact Plating Silver | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- JAE Female Crimp Circular Connector Contact
- JAE Male Crimp Circular Connector Contact
- JAE Circular Connector Cable Plug IP55, JL05 Series
- TE Connectivity Male Crimp Circular Connector Contact
- Hirschmann Male Crimp Circular Connector Contact
- Bulgin Male Crimp Circular Connector Contact, Wire Size 24 → 20 AWG
- Amphenol Industrial Male Crimp Circular Connector Contact
- Bulgin Male Crimp Circular Connector Contact, Wire Size 26 → 22 AWG
