JAE CT150 Crimp Tool Crimp Tool for IDC, D
- RS Stock No.:
- 372-2337
- Mfr. Part No.:
- CT150-2-D02
- Manufacturer:
- JAE
Subtotal (1 unit)*
MYR7,067.14
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR7,067.14 |
*price indicative
- RS Stock No.:
- 372-2337
- Mfr. Part No.:
- CT150-2-D02
- Manufacturer:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | IDC, D | |
| Series | CT150 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With IDC, D | ||
Series CT150 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- JAE CT150 Crimp Tool Crimp Tool
- JAE CT150 Crimp Tool Crimp Tool for MX34 Connector Contacts
- JAE CT150 Crimp Tool Crimp Tool for FI-X Connector Contacts
- JAE CT150 Crimp Tool Crimp Tool for JL05 Contacts
- JAE CT150 Crimp Tool Crimp Tool for IL-Z Connector Contacts
- JAE Crimp Extraction Tool Crimp Contact, Extraction Tool Contact
- Proskit 6PK 6PK-214CP-148 275 mm Crimp Tool for IDC-type Connectors On Ribbon Cable
- JAE Male Crimp D-Sub Connector Contact, Gold over Nickel Signal 26 AWG
