JAE CT150 Crimp Tool Crimp Tool for FI-X Connector Contacts
- RS Stock No.:
- 690-8896
- Mfr. Part No.:
- CT150-4C-FIX
- Manufacturer:
- JAE
Subtotal (1 unit)*
MYR14,972.65
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR14,972.65 |
*price indicative
- RS Stock No.:
- 690-8896
- Mfr. Part No.:
- CT150-4C-FIX
- Manufacturer:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Product Type | Crimp Tool | |
| Sub Type | Crimp Tool | |
| For Use With | FI-X Connector Contacts | |
| Series | CT150 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Product Type Crimp Tool | ||
Sub Type Crimp Tool | ||
For Use With FI-X Connector Contacts | ||
Series CT150 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
FI-X Tooling
LVDS Range
The FI family are designed for board to cable applications with the electrical performance to support transmissions of Low Voltage Differential Signalling (LVDS) As products increasingly incorporate digital technology the FI family meets the internal signal needs for products as LCD, PDP, Rear Projection and other equipment utilizing LVDS.
Compatible with high speed differential transmission (90 to 100Ω)
Shielded versions offer improved EMI
Latch version offer improved mechanical retention under vibration
FI-R chosen by VESA as standard LVDS connector for LCD interface
Related links
- JAE CT150 Crimp Tool Crimp Tool for IL-Z Connector Contacts
- JAE CT150 Crimp Tool Crimp Tool for MX34 Connector Contacts
- JAE CT150 Crimp Tool Crimp Tool for JL05 Contacts
- JAE CT150 Crimp Tool Crimp Tool
- JAE CT150 Crimp Tool Crimp Tool for IDC, D
- JAE Cable LVDS Connector Crimp
- HARTING Crimp Tool Crimp Tool for Han D Connector Contacts Han C Connector Contacts,
- TE Connectivity CERTI-CRIMP II Hand Tool Crimp Tool Crimp Tool for DYNAMIC D-1000 Connector Contacts
