Amphenol Industrial Tru-Loc Series Female Crimp Contact, 20 AWG Min Crimp, 20 AWG Max

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR8.52

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
Saving
1 - 4MYR8.52MYR0.852-
5 - 9MYR7.83MYR0.7838%
10 +MYR7.08MYR0.70816%

*price indicative

RS Stock No.:
870-423
Mfr. Part No.:
C10-738774-203
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Crimp Contact

Gender

Female

For Use With

Amphenol APC Series Circular Connectors

Series

Tru-Loc

Contact Plating

Tin Plated

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

20AWG

Contact Material

Copper Alloy

Maximum Wire Size mm²

0.52mm²

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Standards/Approvals

ROHS

Colour

Metallic

COO (Country of Origin):
CN
The Amphenol Industrial Floating Mate Connector is designed for high-reliability interconnect applications, facilitating robust power and signal connections across demanding industrial environments.

RADSOK technology supports up to 120 A max per power contact

Offers a finger-proof power Interface rated IP2XB

Includes integral guide pins for alignment during mating

Durable design allows for 100 mating cycles

Operating temperature range spans from –40 to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy