Amphenol Industrial Tru-Loc Series Female Crimp Contact, 16 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 870-425
- Mfr. Part No.:
- C10-731537-161
- Manufacturer:
- Amphenol Industrial
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR8.52
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR8.52 | MYR0.852 | - |
| 5 - 9 | MYR7.83 | MYR0.783 | 8% |
| 10 + | MYR7.08 | MYR0.708 | 16% |
*price indicative
- RS Stock No.:
- 870-425
- Mfr. Part No.:
- C10-731537-161
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| For Use With | Amphenol APC Series Circular Connectors | |
| Series | Tru-Loc | |
| Contact Plating | Tin Plated | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 0.52mm² | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ROHS | |
| Colour | Metallic | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Gender Female | ||
Product Type Crimp Contact | ||
For Use With Amphenol APC Series Circular Connectors | ||
Series Tru-Loc | ||
Contact Plating Tin Plated | ||
Minimum Wire Size AWG 16AWG | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 0.52mm² | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ROHS | ||
Colour Metallic | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Floating Mate Connector serves as a robust solution for high-power and signal interconnectivity, Ideal for environments needing reliable electrical connections. Its design incorporates Advanced features ensuring optimal performance under demanding conditions.
RADSOK technology supports up to 120 A max per power contact
Finger-proof power Interface meets IP2XB waterproofing standards
First-mate/last-break capability ensures safety during operation
Related links
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 16 AWG Max
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 20 AWG Max
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 20 AWG Max
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 22 AWG Max
- Amphenol Industrial Tru-Loc Series Male Crimp Contact 20 AWG Max
- Amphenol Industrial Tru-Loc Series Male Crimp Contact 16 AWG Max
- Amphenol Industrial Tru-Loc Series Male Crimp Contact 20 AWG Max
- Amphenol Industrial Screw For Use With Floating Mate Connector Series
