Amphenol Industrial Tru-Loc Series Male Crimp Contact, 20 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 870-429
- Mfr. Part No.:
- C10-793748-201
- Manufacturer:
- Amphenol Industrial
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save MYR6.90
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR17.10
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR17.10 | MYR1.71 | - |
| 5 - 9 | MYR15.72 | MYR1.572 | MYR6.90 |
| 10 + | MYR14.22 | MYR1.422 | MYR28.80 |
*price indicative
- RS Stock No.:
- 870-429
- Mfr. Part No.:
- C10-793748-201
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| For Use With | Floating Mate 2+12 and 4+12 Mini Connector Series | |
| Series | Tru-Loc | |
| Contact Plating | Tin Plated | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 0.52mm² | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ROHS | |
| Colour | Metallic | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Gender Male | ||
Product Type Crimp Contact | ||
For Use With Floating Mate 2+12 and 4+12 Mini Connector Series | ||
Series Tru-Loc | ||
Contact Plating Tin Plated | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 0.52mm² | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ROHS | ||
Colour Metallic | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial contact connector is engineered for high reliability, providing an effective solution for the interconnection of power and signal in various industrial applications.
Rugged design ensures resilience in demanding environments
Compatible with a range of wire gauges for versatile use
Constructed with quality materials for long-term stability
Allows for blind insertion to simplify assembly processes
Standardised plating enhances conductivity and reduces wear
Related links
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 20 AWG Max
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 22 AWG Max
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 20 AWG Max
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 20 AWG Max
- Amphenol Industrial Tru-Loc Series Male Crimp Contact 20 AWG Max
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 16 AWG Max
- Amphenol Industrial Tru-Loc Series Male Crimp Contact 16 AWG Max
- Amphenol Industrial Tru-Loc Male Contact Maximum Wire Size 25 mm² for use with Amphenol Floating Mate Connectors
