Amphenol Industrial Tru-Loc Series Male Crimp Contact, 18 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 870-430
- Mfr. Part No.:
- ZH-795850-161
- Manufacturer:
- Amphenol Industrial
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save MYR10.30
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR25.61
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR25.61 | MYR2.561 | - |
| 5 - 9 | MYR23.55 | MYR2.355 | MYR10.30 |
| 10 + | MYR21.29 | MYR2.129 | MYR43.20 |
*price indicative
- RS Stock No.:
- 870-430
- Mfr. Part No.:
- ZH-795850-161
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| For Use With | Amphenol Floating Mate 4+12 Hybrid Connectors | |
| Series | Tru-Loc | |
| Contact Plating | Tin Plated | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size mm² | 1.31mm² | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 16AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ROHS | |
| Colour | Metallic | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Gender Male | ||
Product Type Crimp Contact | ||
For Use With Amphenol Floating Mate 4+12 Hybrid Connectors | ||
Series Tru-Loc | ||
Contact Plating Tin Plated | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size mm² 1.31mm² | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 16AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ROHS | ||
Colour Metallic | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial connector is a high-performance solution is designed for power and signal applications. It ensures reliable connectivity in demanding environments, capable of withstanding harsh conditions while providing optimal power transfer.
Supports a maximum current of 65 A per power contact
Operates in a temperature range of -40 to +125 °C
Designed with integral guide pins to assist in blind mating
Related links
- Amphenol Industrial Tru-Loc Series Male Crimp Contact 20 AWG Max
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 16 AWG Max
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 20 AWG Max
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 20 AWG Max
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 20 AWG Max
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 22 AWG Max
- Amphenol Industrial Tru-Loc Series Male Crimp Contact 20 AWG Max
- Amphenol Industrial Screw For Use With Floating Mate Connector Series
