Amphenol Industrial Tru-Loc Series Female Crimp Contact, 16 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 870-426
- Mfr. Part No.:
- C10-780107-161
- Manufacturer:
- Amphenol Industrial
N
Get a bulk buy discount
Add 5 more to save MYR3.45
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR8.52
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR8.52 | MYR0.852 | - |
| 5 - 9 | MYR7.83 | MYR0.783 | MYR3.45 |
| 10 + | MYR7.08 | MYR0.708 | MYR14.40 |
*price indicative
- RS Stock No.:
- 870-426
- Mfr. Part No.:
- C10-780107-161
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Amphenol APC Series Circular Connectors | |
| Series | Tru-Loc | |
| Contact Plating | Tin Plated | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size mm² | 1.31mm² | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 16AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ROHS | |
| Colour | Metallic | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Amphenol APC Series Circular Connectors | ||
Series Tru-Loc | ||
Contact Plating Tin Plated | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size mm² 1.31mm² | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 16AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ROHS | ||
Colour Metallic | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Floating Mate Connector facilitates secure electrical connections, offering reliability in high-demand situations. is designed for robust performance, it ensures efficient signal transfer and power distribution for Advanced industrial applications.
RADSOK technology supports maximum current up to 120A per contact
Finger-proof power Interface enhances user safety
First-mate/last-break capability ensures order of connections
Integral guide pins assist in misalignment correction during mating
Durability rated for 100 mating cycles under various conditions
Related links
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 20 AWG Max
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 20 AWG Max
- Amphenol Industrial Tru-Loc Series Male Crimp Contact 16 AWG Max
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 22 AWG Max
- Amphenol Industrial Tru-Loc Series Female Crimp Contact 20 AWG Max
- Amphenol Industrial Tru-Loc Series Male Crimp Contact 20 AWG Max
- Amphenol Industrial Tru-Loc Series Male Crimp Contact 20 AWG Max
- Amphenol Industrial Tru-Loc Male Contact Maximum Wire Size 16 mm² for use with Amphenol Floating Mate Connectors
