RS PRO, 29 mm OD Aluminium, 45 mm Length Jaw Coupling

Subtotal (1 unit)*

MYR80.05

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR80.05

*price indicative

RS Stock No.:
606-039
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Jaw Coupling

Outside Diameter

29mm

Length

45mm

Element Material

Aluminium

Series

RCS

Standards/Approvals

RoHS

COO (Country of Origin):
CN

RS PRO Rigid Coupling, 10 mm Bore, Aluminium


This RS PRO rigid coupling is designed for secure and precise shaft connections in various mechanical systems. With a 10 mm bore and made from durable aluminium, it ensures reliable performance in demanding environments. Ideal for applications requiring minimal backlash and high torque transmission.

Features and Benefits


Bore tolerance +0.012/+0.050 mm: Ensures precise fit and alignment for optimal performance

Materials – Steel C45 (EN8) (Black Oxide), Stainless Steel 303 (SS), Aluminium (2024) (AL): Offers versatility in material choice for different environmental conditions

Precision machined bore = Ra 0.8: Provides smooth surface finish to reduce wear and enhance longevity

Patchlock Anti-Vibration Screws: Minimises loosening under vibration, maintaining secure connections

Recommended shaft tolerance + 0 / – .013 mm: Ensures compatibility with standard shaft sizes for ease of installation

Applications


Industrial machinery

Automation systems

Robotics

Pumps and compressors

Additional Information


Key standards: Manufactured to high precision standards for reliable performance in industrial applications

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy