RS PRO, 29 mm OD Steel C45 (En8) (Black Oxide), 45 mm Length Jaw Coupling

Subtotal (1 unit)*

MYR163.31

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR163.31

*price indicative

RS Stock No.:
606-054
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Jaw Coupling

Outside Diameter

29mm

Length

45mm

Element Material

Steel C45 (En8) (Black Oxide)

Style

Two Piece

Series

RCD

Standards/Approvals

RoHS

COO (Country of Origin):
CN

RS PRO Rigid Coupling, Bore 10 mm, Black Oxide Steel


RS PRO Rigid Coupling is designed to provide a secure connection between two shafts, ensuring precise alignment and torque transmission. Ideal for applications requiring high rigidity and minimal backlash, this coupling is a reliable choice for maintaining system integrity.

Features and Benefits


Bore tolerance +0.012/+0.050 mm: Ensures a precise fit for optimal performance

Materials – Steel C45 (EN8) (Black Oxide), Stainless Steel 303 (SS), Aluminium (2024) (AL): Offers versatility and durability in various environments

Precision machined bore = Ra 0.8: Provides a smooth surface finish for enhanced coupling efficiency

Patchlock Anti-Vibration Screws: Reduces the risk of loosening under dynamic conditions

Recommended shaft tolerance + 0 / – .013 mm: Ensures compatibility with standard shaft sizes

Applications


Manufacturing machinery

Robotics

Automotive systems

Industrial automation

Additional Information


Material: Black Oxide Steel

Coupling Type: Shaft Coupling

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy